Part Details for BCM5464 by Broadcom Limited
Overview of BCM5464 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5464
BCM5464 CAD Models
BCM5464 Part Data Attributes
|
BCM5464
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA354, BGA-354
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B354 | |
Number of Functions | 1 | |
Number of Terminals | 354 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |