Part Details for BCM5461 by Broadcom Limited
Overview of BCM5461 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for BCM5461
BCM5461 CAD Models
BCM5461 Part Data Attributes
|
BCM5461
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP128, MQFP-128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |