Part Details for BCM54282C1KFBG by Broadcom Limited
Results Overview of BCM54282C1KFBG by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM54282C1KFBG Information
BCM54282C1KFBG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM54282C1KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3323-ND
|
DigiKey | IC CU QSGMII OCTAL GPHY Min Qty: 1 Lead time: 50 Weeks Container: Tray |
105 In Stock |
|
$35.1000 / $38.5200 | Buy Now |
DISTI #
BCM54282C1KFBG
|
Avnet Americas | Octal-Port QSGMII Copper Gigabit Ethernet Transceiver, 256 Pins, BGA - Trays (Alt: BCM54282C1KFBG) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$27.7200 / $29.5200 | Buy Now |
DISTI #
401-BCM54282C1KFBG
|
Mouser Electronics | Ethernet ICs CU QSGMII OCTAL GPHY RoHS: Compliant | 298 |
|
$35.1000 / $38.5200 | Buy Now |
DISTI #
BCM54282C1KFBG
|
EBV Elektronik | OctalPort QSGMII Copper Gigabit Ethernet Transceiver 256 Pins BGA (Alt: BCM54282C1KFBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Ethernet ICs CU QSGMII OCTAL GPHY | 50 |
|
$146.1100 | Buy Now |
|
Win Source Electronics | CU QSGMII OCTAL GPHY | 5200 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for BCM54282C1KFBG
BCM54282C1KFBG CAD Models
BCM54282C1KFBG Part Data Attributes
|
BCM54282C1KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54282C1KFBG
Broadcom Limited
CU QSGMII OCTAL GPHY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Data Rate | 1000000 Mbps | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Transceivers | 8 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |