Part Details for BCM54216EB1IMLG by Broadcom Limited
Overview of BCM54216EB1IMLG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM54216EB1IMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM54216EB1IMLG-ND
|
DigiKey | IC SINGLE-PORT RGMII GPHY Min Qty: 7056 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8353 | Buy Now |
DISTI #
BCM54216EB1IMLG
|
Avnet Americas | Single-Port RGMII Gigabit Ethernet Transceiver, 68 Pins, QFN - Bulk (Alt: BCM54216EB1IMLG) RoHS: Compliant Min Qty: 7056 Package Multiple: 7056 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3720 / $6.3200 | Buy Now |
DISTI #
630-BCM54216EB1IMLG
|
Mouser Electronics | Ethernet ICs B1 Production Rev GMII/MII toCopperPHY RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
BCM54216EB1IMLG
|
EBV Elektronik | (Alt: BCM54216EB1IMLG) RoHS: Compliant Min Qty: 7056 Package Multiple: 7056 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM54216EB1IMLG
BCM54216EB1IMLG CAD Models
BCM54216EB1IMLG Part Data Attributes:
|
BCM54216EB1IMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54216EB1IMLG
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XQCC-N68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Transceivers | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |