Part Details for BCM54195B0KFBG by Broadcom Limited
Results Overview of BCM54195B0KFBG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM54195B0KFBG Information
BCM54195B0KFBG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM54195B0KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM54195B0KFBG
|
EBV Elektronik | Octal QSGMII CopperFiber Gigabit Ethernet Transceiver (Alt: BCM54195B0KFBG) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 80 |
|
RFQ |
Part Details for BCM54195B0KFBG
BCM54195B0KFBG CAD Models
BCM54195B0KFBG Part Data Attributes
|
BCM54195B0KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54195B0KFBG
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, PBGA400, FBGA-400
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FBGA-400 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B400 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |