Part Details for BCM54185B0IFBG by Broadcom Limited
Results Overview of BCM54185B0IFBG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM54185B0IFBG Information
BCM54185B0IFBG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM54185B0IFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-BCM54185B0IFBG-ND
|
DigiKey | IC TXRX 8/8 400 FBGA 21X21 Min Qty: 50 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
1121 In Stock |
|
$19.2000 | Buy Now |
DISTI #
516-BCM54185B0IFBG-ND
|
DigiKey | IC TXRX 8/8 400 FBGA 21X21 Min Qty: 50 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BCM54185B0IFBG
|
EBV Elektronik | BCM54185B0IFBG (Alt: BCM54185B0IFBG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1121 |
|
RFQ |
Part Details for BCM54185B0IFBG
BCM54185B0IFBG CAD Models
BCM54185B0IFBG Part Data Attributes
|
BCM54185B0IFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54185B0IFBG
Broadcom Limited
Ethernet Transceiver, 8-Trnsvr, CMOS, PBGA400, FBGA-400
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FBGA-400 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B400 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |