Part Details for BCM5382M by Broadcom Limited
Overview of BCM5382M by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5382M
BCM5382M CAD Models
BCM5382M Part Data Attributes
|
BCM5382M
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5382M
Broadcom Limited
Telecom Circuit, 1-Func, CMOS, PBGA324, FBGA-324
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B324 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |