There are no models available for this part yet.
Overview of BCM53714S by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCM53714S by Broadcom Limited
Part Data Attributes for BCM53714S by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
1152
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
X-PBGA-B1152
|
Number of Functions
|
1
|
Number of Terminals
|
1152
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|