Part Details for BCM5325MA2KQMG by Broadcom Limited
Overview of BCM5325MA2KQMG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5325MA2KQMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, CMOS, PQFP128 | 232 |
|
$19.2000 / $24.0000 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, CMOS, PQFP128 | 5 |
|
$24.0000 | Buy Now |
Part Details for BCM5325MA2KQMG
BCM5325MA2KQMG CAD Models
BCM5325MA2KQMG Part Data Attributes:
|
BCM5325MA2KQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5325MA2KQMG
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | X-PQFP-G128 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |