-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNMANAGED INTEGRATED 10/100BASE-T/TX 5/6-PORT SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2086 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 9 |
|
$10.8000 / $14.4000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 28 |
|
$13.3200 / $16.2000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 4 |
|
$16.5620 / $18.6323 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 20 |
|
$13.3200 / $16.2000 | Buy Now |
DISTI #
SMC-BCM5325EKQMG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2012+/2021+ | 250 |
|
RFQ | |
|
Chip1Cloud | FIVE PORT 10/100 SWITCH / Ethernet Switch 6-Port 100Mbps 128-Pin MQFP | 51 |
|
RFQ | |
|
Sense Electronic Company Limited | QFP128 | 45887 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM5325EKQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5325EKQMG
Broadcom Limited
UNMANAGED INTEGRATED 10/100BASE-T/TX 5/6-PORT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for BCM5325EKQMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5325EKQMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5325EKQM | Ethernet Transceiver, | Broadcom Limited | BCM5325EKQMG vs BCM5325EKQM |