Datasheets
BCM53115SKFBG by: Broadcom Limited

7-PORT GE SWITCH W/ INTEGRATED

Part Details for BCM53115SKFBG by Broadcom Limited

Results Overview of BCM53115SKFBG by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

BCM53115SKFBG Information

BCM53115SKFBG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.

A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.

Price & Stock for BCM53115SKFBG

Part # Distributor Description Stock Price Buy
Win Source Electronics 7-PORT GE SWITCH W/ INTEGRATED / Interface 3400
  • 2 $43.6570
  • 3 $35.8210
  • 5 $34.7020
  • 6 $33.5830
  • 8 $32.4630
  • 11 $29.1050
$29.1050 / $43.6570 Buy Now

Part Details for BCM53115SKFBG

BCM53115SKFBG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCM53115SKFBG Part Data Attributes

BCM53115SKFBG Broadcom Limited
Buy Now Datasheet
Compare Parts:
BCM53115SKFBG Broadcom Limited 7-PORT GE SWITCH W/ INTEGRATED
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM INC
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Telecom IC Type ETHERNET SWITCH

BCM53115SKFBG Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for the BCM53115SKFBG is 0°C to 70°C (commercial temperature range) or -40°C to 85°C (industrial temperature range), depending on the specific application and requirements.

  • To configure the BCM53115SKFBG for VLAN tagging, you need to set the VLAN mode to 'Tagged' and configure the VLAN ID and priority using the device's registers or through the use of a software development kit (SDK) provided by Broadcom Limited.

  • The maximum power consumption of the BCM53115SKFBG is approximately 1.5W, depending on the specific application and operating conditions.

  • Yes, the BCM53115SKFBG can be used in a redundant configuration to provide high availability and fault tolerance in network applications. This can be achieved through the use of redundant switches, redundant links, and redundant power supplies.

  • To troubleshoot issues with the BCM53115SKFBG, you can use a combination of hardware and software tools, such as oscilloscopes, logic analyzers, and software debug tools provided by Broadcom Limited. You can also consult the device's datasheet and application notes for troubleshooting guidelines.