Part Details for BCM53115MIPB by Broadcom Limited
Results Overview of BCM53115MIPB by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM53115MIPB Information
BCM53115MIPB by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for BCM53115MIPB
BCM53115MIPB CAD Models
BCM53115MIPB Part Data Attributes
|
BCM53115MIPB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53115MIPB
Broadcom Limited
Ethernet Transceiver,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.43 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |