Part Details for BCM53101MIMLG by Broadcom Limited
Overview of BCM53101MIMLG by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for BCM53101MIMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8405
|
Newark | 5 Port Fe Switch, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM53101MIMLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.8400 | Buy Now |
DISTI #
1704-1005-ND
|
DigiKey | IC SWITCH ETHERNET 10/100 Min Qty: 1 Lead time: 50 Weeks Container: Tray |
1540 In Stock |
|
$19.0588 / $26.6500 | Buy Now |
DISTI #
BCM53101MIMLG
|
Avnet Americas | Ethernet Switch 7-Port 100Mbps - Trays (Alt: BCM53101MIMLG) RoHS: Compliant Min Qty: 1176 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 2671 |
|
$15.8943 / $18.6992 | Buy Now |
DISTI #
630-BCM53101MIMLG
|
Mouser Electronics | Ethernet ICs 5-PORT FE SWITCH RoHS: Compliant | 0 |
|
$18.3900 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
BCM53101MIMLG
|
EBV Elektronik | Ethernet Switch 7-Port 100Mbps (Alt: BCM53101MIMLG) RoHS: Compliant Min Qty: 1176 Package Multiple: 1176 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 676 |
|
RFQ |
Part Details for BCM53101MIMLG
BCM53101MIMLG CAD Models
BCM53101MIMLG Part Data Attributes:
|
BCM53101MIMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53101MIMLG
Broadcom Limited
Ethernet Transceiver, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , SLGA132,18X18,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SLGA132,18X18,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 203.6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL |
Alternate Parts for BCM53101MIMLG
This table gives cross-reference parts and alternative options found for BCM53101MIMLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM53101MIMLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM53101MKMLG | Ethernet Transceiver, CMOS, | Broadcom Limited | BCM53101MIMLG vs BCM53101MKMLG |