Part Details for BCM5248XA4KFBG by Broadcom Limited
Overview of BCM5248XA4KFBG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for BCM5248XA4KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | NETWORK INTERFACE | 62 |
|
$14.8000 / $18.0000 | Buy Now |
DISTI #
BCM5248XA4KFBG
|
EBV Elektronik | PHY 1-CH Octal Transceiver 256-Pin BGA (Alt: BCM5248XA4KFBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM5248XA4KFBG
BCM5248XA4KFBG CAD Models
BCM5248XA4KFBG Part Data Attributes
|
BCM5248XA4KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5248XA4KFBG
Broadcom Limited
EIGHT-PORT FAST ETHERNET TRANS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-256 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | Also has 2.5V Supply | |
JESD-30 Code | R-PBGA-B256 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA256(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |