Part Details for BCM5248UA4IQLEG by Broadcom Limited
Overview of BCM5248UA4IQLEG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for BCM5248UA4IQLEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 182 |
|
$5.6062 / $9.7500 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, CMOS | 114 |
|
$9.6250 / $12.3750 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, CMOS | 145 |
|
$7.8000 / $13.0000 | Buy Now |
Part Details for BCM5248UA4IQLEG
BCM5248UA4IQLEG CAD Models
BCM5248UA4IQLEG Part Data Attributes
|
BCM5248UA4IQLEG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5248UA4IQLEG
Broadcom Limited
10/100BASE-TX OCTAL- TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-256 | |
Reach Compliance Code | unknown | |
Additional Feature | IT IS ALSO AVAILABLE IN 128 PIN QFP | |
JESD-30 Code | R-PBGA-B256 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA256(UNSPEC) | |
Package Shape | RECTANGULAR | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |