Part Details for BCM5241 by Broadcom Limited
Overview of BCM5241 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10/100BASE-TX SINGLE-CHANNEL TRANSCEIVER | 27000 |
|
RFQ |
Part Details for BCM5241
BCM5241 CAD Models
BCM5241 Part Data Attributes:
|
BCM5241
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5241
Broadcom Limited
Interface Circuit, 15 X 15 MM, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 15 X 15 MM, PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Supply Voltage-Nom | 2.5 V | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | UNSPECIFIED |
Alternate Parts for BCM5241
This table gives cross-reference parts and alternative options found for BCM5241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2123/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, 0 to 70C | Analog Devices Inc | BCM5241 vs 78Q2123/F |
78Q2120C09-64CGT/F | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP64, LEAD FREE, LQFP-64 | Maxim Integrated Products | BCM5241 vs 78Q2120C09-64CGT/F |
78Q2123/F1 | Ethernet Transceiver, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | BCM5241 vs 78Q2123/F1 |
78Q2133R/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, -40 to 85C | Analog Devices Inc | BCM5241 vs 78Q2133R/F |
KSZ8081MLXIA-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5241 vs KSZ8081MLXIA-TR |
78Q2133/F1 | Ethernet Transceiver, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | BCM5241 vs 78Q2133/F1 |
78Q2120C09-64CGT | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | BCM5241 vs 78Q2120C09-64CGT |
78Q2133R/F | Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | BCM5241 vs 78Q2133R/F |
BCM5221 | Ethernet Transceiver | Broadcom Limited | BCM5241 vs BCM5221 |