Part Details for BCM5228BA4IPB by Broadcom Limited
Overview of BCM5228BA4IPB by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5228BA4IPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8-PORT FE TX/FX PHY MDIX | 8500 |
|
RFQ |
Part Details for BCM5228BA4IPB
BCM5228BA4IPB CAD Models
BCM5228BA4IPB Part Data Attributes
|
BCM5228BA4IPB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5228BA4IPB
Broadcom Limited
Ethernet Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 892 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |