Part Details for BCM5226S by Broadcom Limited
Results Overview of BCM5226S by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5226S Information
BCM5226S by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5226S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$50.0000 | Buy Now |
Part Details for BCM5226S
BCM5226S CAD Models
BCM5226S Part Data Attributes
|
BCM5226S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5226S
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | QFP | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for BCM5226S
This table gives cross-reference parts and alternative options found for BCM5226S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5226S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCM5241A1KMLG | Broadcom Limited | $1.1320 | Ethernet Transceiver, PACKAGE | BCM5226S vs BCM5241A1KMLG |
BCM5241XA1KMLG | Broadcom Limited | Check for Price | Ethernet Transceiver, PACKAGE | BCM5226S vs BCM5241XA1KMLG |
VSC8552XKS-05 | Microsemi Corporation | Check for Price | Ethernet Transceiver, PBGA256, BGA-256 | BCM5226S vs VSC8552XKS-05 |
88E3018-XX-NNC-C000 | Marvell Technology Group Ltd | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | BCM5226S vs 88E3018-XX-NNC-C000 |
BCM5241A1KMLGT | Broadcom Limited | Check for Price | Network Interface, | BCM5226S vs BCM5241A1KMLGT |
VSC8552XKS-01 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM5226S vs VSC8552XKS-01 |
VSC8552XKS-04 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM5226S vs VSC8552XKS-04 |
88E3018-XX-NNC1I000 | Marvell Technology Group Ltd | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | BCM5226S vs 88E3018-XX-NNC1I000 |