Part Details for BCM5226R by Broadcom Limited
Overview of BCM5226R by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5226R
BCM5226R CAD Models
BCM5226R Part Data Attributes
|
BCM5226R
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5226R
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | QFP | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
Telecom IC Type | ETHERNET TRANSCEIVER |
Alternate Parts for BCM5226R
This table gives cross-reference parts and alternative options found for BCM5226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5241A1KMLGT | Network Interface, | Broadcom Limited | BCM5226R vs BCM5241A1KMLGT |
ADM7001X-AC-T-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | BCM5226R vs ADM7001X-AC-T-1 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | BCM5226R vs KS8721BT |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | BCM5226R vs 88E3015-XX-NNP1I000 |
88E3018-XX-NNC-C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | BCM5226R vs 88E3018-XX-NNC-C000 |
VSC8552XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM5226R vs VSC8552XKS-05 |
BCM5226S | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | BCM5226R vs BCM5226S |
BCM5400 | Ethernet Transceiver, CMOS, PBGA256, TBGA-256 | Broadcom Limited | BCM5226R vs BCM5400 |
BCM5241A1KML | Ethernet Transceiver, | Broadcom Limited | BCM5226R vs BCM5241A1KML |
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5226R vs KS8721SL |