Part Details for BCM5221KPT by Broadcom Limited
Overview of BCM5221KPT by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5221KPT
BCM5221KPT CAD Models
BCM5221KPT Part Data Attributes
|
BCM5221KPT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5221KPT
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for BCM5221KPT
This table gives cross-reference parts and alternative options found for BCM5221KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5221KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721B | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | BCM5221KPT vs KSZ8721B |
KSZ8721SLI | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | BCM5221KPT vs KSZ8721SLI |
KSZ8001L-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8001L-TR |
KSZ8041TLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8041TLI-TR |
KSZ8041NL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | BCM5221KPT vs KSZ8041NL |
KSZ8721-BL | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8721-BL |
KSZ8041TLI-S | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8041TLI-S |
DP83822HRHBT | Extended temperature, robust low-power 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 125 | Texas Instruments | BCM5221KPT vs DP83822HRHBT |
KSZ8721BL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8721BL |
KSZ8041FTL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221KPT vs KSZ8041FTL |