Part Details for BCM5221A4KPTGT by Broadcom Limited
Overview of BCM5221A4KPTGT by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5221A4KPTGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM5221A4KPTGT-ND
|
DigiKey | IC TRANSCEIVER 1/1 Min Qty: 1000 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2536 | Buy Now |
DISTI #
BCM5221A4KPTGT
|
Avnet Americas | SINGLE - PHY RMII, MII - Tape and Reel (Alt: BCM5221A4KPTGT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.3312 / $6.2720 | Buy Now |
DISTI #
630-BCM5221A4KPTGT
|
Mouser Electronics | Ethernet ICs SINGLE - PHY RMII RoHS: Compliant | 0 |
|
$6.2600 / $11.0200 | Order Now |
|
Chip1Cloud | SINGLE - PHY RMII | 910 |
|
RFQ | |
DISTI #
BCM5221A4KPTGT
|
EBV Elektronik | SINGLE - PHY RMII, MII (Alt: BCM5221A4KPTGT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | |
|
Win Source Electronics | SINGLE - PHY RMII | 23380 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for BCM5221A4KPTGT
BCM5221A4KPTGT CAD Models
BCM5221A4KPTGT Part Data Attributes
|
BCM5221A4KPTGT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5221A4KPTGT
Broadcom Limited
SINGLE - PHY RMII
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |