Part Details for BCM5221A4KPTG by Broadcom Limited
Results Overview of BCM5221A4KPTG by Broadcom Limited
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5221A4KPTG Information
BCM5221A4KPTG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5221A4KPTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8402
|
Newark | Fast Ethernet Phy, Tqfp-64, Device Type:Fast Ethernet Transceiver, Supported Standards:Ieee 802.3U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-3301-ND
|
DigiKey | IC TRANSCEIVER 1/1 Min Qty: 1 Lead time: 50 Weeks Container: Tray |
2304 In Stock |
|
$8.7900 / $16.3300 | Buy Now |
DISTI #
BCM5221A4KPTG
|
Avnet Americas | 10/100BASE-TX/FX MINI- TRANSCEIVER - Trays (Alt: BCM5221A4KPTG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray |
632 |
|
$6.9416 / $7.3923 | Buy Now |
DISTI #
401-BCM5221A4KPTG
|
Mouser Electronics | Ethernet ICs SINGLE - PHY RMII MII RoHS: Compliant | 421 |
|
$8.7900 / $16.3300 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | IC TXRX ETHERNET PHY SINGLE | 2356 |
|
RFQ | |
DISTI #
SMC-BCM5221A4KPTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23+ | 72540 |
|
RFQ | |
DISTI #
SMC-BCM5221A4KPTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20+ | 2699 |
|
RFQ | |
DISTI #
BCM5221A4KPTG
|
EBV Elektronik | 10100BASETXFX MINI TRANSCEIVER (Alt: BCM5221A4KPTG) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 52 Weeks, 0 Days | EBV - 6720 |
|
Buy Now |
Part Details for BCM5221A4KPTG
BCM5221A4KPTG CAD Models
BCM5221A4KPTG Part Data Attributes
|
BCM5221A4KPTG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5221A4KPTG
Broadcom Limited
Ethernet Transceiver, PQFP64, TQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for BCM5221A4KPTG
This table gives cross-reference parts and alternative options found for BCM5221A4KPTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5221A4KPTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCM5221A4KPTGT | Broadcom Limited | Check for Price | SINGLE - PHY RMII | BCM5221A4KPTG vs BCM5221A4KPTGT |