Part Details for BCM5221 by Broadcom Limited
Overview of BCM5221 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5221
BCM5221 CAD Models
BCM5221 Part Data Attributes
|
BCM5221
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5221
Broadcom Limited
Ethernet Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Data Rate | 100000 Mbps | |
Number of Functions | 1 | |
Number of Transceivers | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BCM5221
This table gives cross-reference parts and alternative options found for BCM5221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2120C09-64CGT | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | BCM5221 vs 78Q2120C09-64CGT |
78Q2120C09-CGTR/F | Manchester Encoder/Decoder, CMOS, PQFP64, LEAD FREE, LQFP-64 | Maxim Integrated Products | BCM5221 vs 78Q2120C09-CGTR/F |
KSZ8081MLXIA-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | BCM5221 vs KSZ8081MLXIA-TR |
78Q2133R/F1 | Ethernet Transceiver, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | BCM5221 vs 78Q2133R/F1 |
78Q2123/F1 | Ethernet Transceiver, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | BCM5221 vs 78Q2123/F1 |
78Q2133/F | 10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, -40 to 85C | Analog Devices Inc | BCM5221 vs 78Q2133/F |