Part Details for BCM4500 by Broadcom Limited
Overview of BCM4500 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM4500
BCM4500 CAD Models
BCM4500 Part Data Attributes
|
BCM4500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM4500
Broadcom Limited
Telecom Circuit, 1-Func, PQFP128, PLASTIC, QFP-128
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |