Part Details for BCM4414BD1E2663C06 by Vicor Corporation
Results Overview of BCM4414BD1E2663C06 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM4414BD1E2663C06 Information
BCM4414BD1E2663C06 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BCM4414BD1E2663C06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-BCM4414BD1E2663C06-ND
|
DigiKey | VBCM 4414 384V 24V/1500W C SP Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$913.0600 | Buy Now |
DISTI #
BCM4414BD1E2663C06
|
Avnet Americas | Module DC-DC 1-OUT 24V 62.5A 1500W Through Hole 9-Pin 4414 VIA - Boxed Product (Development Kits) (A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$674.9404 / $712.9250 | Buy Now |
DISTI #
492-M4414BD1E2663C06
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4414 384V 24V1500W RoHS: Compliant | 0 |
|
$1,004.3600 | Order Now |
DISTI #
BCM4414BD1E2663C06
|
Avnet Abacus | Module DCDC 1OUT 24V 625A 1500W Through Hole 9Pin 4414 VIA (Alt: BCM4414BD1E2663C06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 536 |
|
RFQ |
Part Details for BCM4414BD1E2663C06
BCM4414BD1E2663C06 CAD Models
BCM4414BD1E2663C06 Part Data Attributes
|
BCM4414BD1E2663C06
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM4414BD1E2663C06
Vicor Corporation
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |