Part Details for BCM384P120M1K5AC1 by Vicor Corporation
Overview of BCM384P120M1K5AC1 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM384P120M1K5AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-BCM384P120M1K5AC1-ND
|
DigiKey | 2361 BCM K=1/32 TH Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$694.8448 | Buy Now |
DISTI #
BCM384P120M1K5AC1
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1500W Through Hole 24-Pin 2361 Chip - Trays (Alt: BCM384P120M1K5AC1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$604.8900 / $958.6900 | Buy Now |
DISTI #
492-M384P120M1K5AC1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2361 BCM K=1/32 TH RoHS: Compliant | 0 |
|
$694.8400 | Order Now |
DISTI #
BCM384P120M1K5AC1
|
Avnet Abacus | Module DC-DC 1-OUT 12V 125A 1500W Through Hole 24-Pin 2361 Chip (Alt: BCM384P120M1K5AC1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM384P120M1K5AC1
BCM384P120M1K5AC1 CAD Models
BCM384P120M1K5AC1 Part Data Attributes
|
BCM384P120M1K5AC1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM384P120M1K5AC1
Vicor Corporation
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |