There are no models available for this part yet.
Overview of BCM352F110T300B00 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCM352F110T300B00 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCM352F110T300B00-ND
|
DigiKey | DC DC CONVERTER 11V 300W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$95.9604 | Buy Now | |
DISTI #
BCM352F110T300B00
|
Avnet Americas | Module DC-DC 1-OUT 11V 28.5A 313.5W Surface Mount 18-Pin Full Chip - Trays (Alt: BCM352F110T300B00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$83.5444 / $132.4000 | Buy Now | |
DISTI #
492-BM352F110T300B00
|
Mouser Electronics | Isolated DC/DC Converters - SMD 352VIN Isltd DC DC Cnvrtr 11VOUT 300W RoHS: Compliant | 0 |
|
$90.2300 / $95.9600 | Order Now | |
Bristol Electronics | 3 |
|
RFQ | ||||
DISTI #
BCM352F110T300B00
|
Avnet Abacus | Module DC-DC 1-OUT 11V 28.5A 313.5W Surface Mount 18-Pin Full Chip (Alt: BCM352F110T300B00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BCM352F110T300B00 by Vicor Corporation
Part Data Attributes for BCM352F110T300B00 by Vicor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|