Part Details for BCL453232-1R0K by TT electronics / BI Technologies
Overview of BCL453232-1R0K by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCL453232-1R0K
BCL453232-1R0K CAD Models
BCL453232-1R0K Part Data Attributes:
|
BCL453232-1R0K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCL453232-1R0K
TT electronics / BI Technologies
General Purpose Inductor
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BECKMAN INDUSTRIAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 |