There are no models available for this part yet.
Overview of BCL453232-120K by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
CAD Models for BCL453232-120K by TT Electronics Resistors
Part Data Attributes for BCL453232-120K by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.225 A
|
Self Resonance Frequency
|
18 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for BCL453232-120K
This table gives cross-reference parts and alternative options found for BCL453232-120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCL453232-120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL453232-120KLF | 1 ELEMENT, 12uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | TT electronics / BI Technologies | BCL453232-120K vs BCL453232-120KLF |
BCL453232-120K | 1 ELEMENT, 12uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | TT electronics / BI Technologies | BCL453232-120K vs BCL453232-120K |