Part Details for BCL322522R56JLF by TT Electronics Resistors
Overview of BCL322522R56JLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCL322522R56JLF
BCL322522R56JLF CAD Models
BCL322522R56JLF Part Data Attributes
|
BCL322522R56JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCL322522R56JLF
TT Electronics Resistors
General Purpose Inductor, 0.56uH, 5%, 1211,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Chip | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 180 MHz | |
Tolerance | 5% |
Alternate Parts for BCL322522R56JLF
This table gives cross-reference parts and alternative options found for BCL322522R56JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCL322522R56JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL322522R56JLF | Ind,Non-Specified,560nH,5% +Tol,5% -Tol,1211 Case | TT electronics / BI Technologies | BCL322522R56JLF vs BCL322522R56JLF |
BCL322522R56J | Ind,Non-Specified,560nH,5% +Tol,5% -Tol,1211 Case | TT electronics / BI Technologies | BCL322522R56JLF vs BCL322522R56J |