Part Details for BCL322520RT-4R7M-D by TDK Corporation
Overview of BCL322520RT-4R7M-D by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BCL322520RT-4R7M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3696
|
Newark | Power Inductor, 4.7Uh, Shielded, 3.12A Rohs Compliant: Yes |Tdk BCL322520RT-4R7M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 693 |
|
$0.8760 / $1.5000 | Buy Now |
DISTI #
67AK8536
|
Newark | 3.2Mm X 2.5Mm, -55 To +155 Degc, 4.7 H/Tape And Reel Rohs Compliant: Yes |Tdk BCL322520RT-4R7M-D RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
445-BCL322520RT-4R7M-DCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5424 In Stock |
|
$0.6747 / $1.5000 | Buy Now |
DISTI #
BCL322520RT-4R7M-D
|
Avnet Americas | Power Inductor (SMD), 4.7 ?H, 2.52 A, Shielded, 3.12 A, BCL Series, 1210 [3225 Metric] - Tape and Reel (Alt: BCL322520RT-4R7M-D) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
810-BCL322520RT4R7MD
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.11ohm 2.5A 20% AEC-Q200 RoHS: Compliant | 1945 |
|
$0.6710 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
BCL322520RT-4R7M-D
|
TME | Inductor: wire, SMD, 1210, 4.7uH, 2.52A, 110mΩ, ±20%, -55÷155°C Min Qty: 1500 | 0 |
|
$0.6600 / $0.6900 | RFQ |
DISTI #
BCL322520RT-4R7M-D
|
Avnet Abacus | Power Inductor (SMD), 4.7 �H, 2.52 A, Shielded, 3.12 A, BCL Series, 1210 [3225 Metric] (Alt: BCL322520RT-4R7M-D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCL322520RT-4R7M-D
BCL322520RT-4R7M-D CAD Models
BCL322520RT-4R7M-D Part Data Attributes
|
BCL322520RT-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
BCL322520RT-4R7M-D
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.52 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |