Part Details for BCL322520RT-101M-D by TDK Corporation
Overview of BCL322520RT-101M-D by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for BCL322520RT-101M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3690
|
Newark | Power Inductor, 100Uh, Shielded, 0.7A Rohs Compliant: Yes |Tdk BCL322520RT-101M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8960 / $1.5400 | Buy Now |
DISTI #
67AK8530
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk BCL322520RT-101M-D RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
445-BCL322520RT-101M-DCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6250 / $1.5800 | Buy Now |
DISTI #
BCL322520RT-101M-D
|
Avnet Americas | Inductor Power Shielded Wire Wound 100H 20% 1MHz Metal 520mA SMD Emboss T/R - Tape and Reel (Alt: BCL322520RT-101M-D) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 | Buy Now |
DISTI #
810-BCL322520RT101MD
|
Mouser Electronics | Power Inductors - SMD 101uH 20% 2.29ohm 0.56A AEC-Q200 RoHS: Compliant | 1450 |
|
$0.6250 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
BCL322520RT-101M-D
|
TME | Inductor: wire, SMD, 1210, 100uH, 520mA, 2.29Ω, ±20%, -55÷155°C Min Qty: 1500 | 0 |
|
$0.7500 | RFQ |
Part Details for BCL322520RT-101M-D
BCL322520RT-101M-D CAD Models
BCL322520RT-101M-D Part Data Attributes
|
BCL322520RT-101M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
BCL322520RT-101M-D
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Metal-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 2.29 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.52 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |