Part Details for BCL016B by Berex Corp
Overview of BCL016B by Berex Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCL016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4704-BCL016B-ND
|
DigiKey | RF MOSFET PHEMT FET 2V DIE Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
2995 In Stock |
|
$11.5500 / $22.5800 | Buy Now |
Part Details for BCL016B
BCL016B CAD Models
BCL016B Part Data Attributes
|
BCL016B
Berex Corp
Buy Now
Datasheet
|
Compare Parts:
BCL016B
Berex Corp
RF Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEREX CORP | |
Package Description | UNCASED CHIP, S-XUUC-N4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10.5 dB | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |