Part Details for BCL-122JL by Coilcraft Inc
Overview of BCL-122JL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCL-122JL | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, ROHS COMPLIANT | |
BCR-122JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
1812FS-122JLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for BCL-122JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 507 |
|
RFQ | ||
|
Coilcraft Direct | Conical inductor, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 230 |
|
Buy Now |
Part Details for BCL-122JL
BCL-122JL CAD Models
BCL-122JL Part Data Attributes
|
BCL-122JL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BCL-122JL
Coilcraft Inc
General Purpose Inductor, 1.2uH, 5%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 1.14 mm | |
Package Length | 2.92 mm | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Current-Max | 0.27 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | SPECIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |