There are no models available for this part yet.
Overview of BCK32-24MM-1/2''-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5571-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, no lossy | |
380-5371-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, w/lossy |
Price & Stock for BCK32-24MM-1/2''-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72343048
|
RS | Bellows Coupling, Clamp Style with Keyways, 24mm X 0.500" Bores, 2.000" OD | Ruland Manufacturing BCK32-24MM-1/2''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$156.8400 / $174.2600 | RFQ |