Part Details for BCK32-16MM-5/8''-A by Ruland Manufacturing Co Inc
Overview of BCK32-16MM-5/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5361-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, w/lossy | |
379-5362-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 16MM,100MΩ, w/lossy | |
379-5561-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, no lossy |
Price & Stock for BCK32-16MM-5/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72343035
|
RS | Bellows Coupling, Clamp Style with Keyways, 16mm X 0.625" Bores, 2.000" OD | Ruland Manufacturing BCK32-16MM-5/8''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$156.8400 / $174.2600 | RFQ |