Part Details for BCK32-12-8-A by Ruland Manufacturing Co Inc
Overview of BCK32-12-8-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCK32-12-8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BCK32-12-8-A-ND
|
DigiKey | 3/4"X1/2" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
24 In Stock |
|
$321.7900 | Buy Now |
DISTI #
72343021
|
RS | Bellows Coupling, Clamp Style with Keyways, 0.750" X 0.500" Bores, 2.000" OD | Ruland Manufacturing BCK32-12-8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.5800 / $203.8500 | RFQ |