Part Details for BCK21-11MM-3/8"-A by Ruland Manufacturing Co Inc
Overview of BCK21-11MM-3/8"-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12401981E412A | Amphenol Communications Solutions | USB3.2 GEN1 Plug, L= 11mm | |
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. |
Price & Stock for BCK21-11MM-3/8"-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BCK21-11MM-3/8"-A-ND
|
DigiKey | 11MMX3/8" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
33 In Stock |
|
$223.9500 | Buy Now |
DISTI #
74729578
|
RS | Bellows Coupling , W/ Keyways, 11MM X 3/8" Bores, 1-5/16" OD, Clamp, Alum. Hu | Ruland Manufacturing "BCK21-11MM-3/8""-A" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$133.4800 | RFQ |