Part Details for BCIHP5430SC-1R2M by Zhuhai Bao Cheng Electronics Co Ltd
Overview of BCIHP5430SC-1R2M by Zhuhai Bao Cheng Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCIHP5430SC-1R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.5A 1.2uH 20% 9.5A SMD,5.5x5.5mm Power Inductors ROHS | 187 |
|
$0.0990 / $0.1762 | Buy Now |
|
LCSC | 6.5A 1.2uH 20% 9.5A SMD5.5x5.5mm Power Inductors ROHS | 187 |
|
$0.0114 / $0.0569 | Buy Now |