There are no models available for this part yet.
Overview of BCI-52.60-B00 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM143H/883 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, BCY-8 |
Price & Stock for BCI-52.60-B00 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3133
|
Newark | Dc Motor, 55W, 3500Rpm, 980Mn-M, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:3500Rpm, Torque Max:980Mn-M, Power Rating:55W, Motor Size:52Mm, External Length:125Mm, Product Range:Bci Series Rohs Compliant: Yes |Ebm-Papst BCI-52.60-B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.1400 / $281.6900 | Buy Now | |
DISTI #
5912-915.10286.V
|
Mouser Electronics | AC, DC & Servo Motors DC Motor, 24VDC, 3100RPM, 55W, 52mm Round, Shaft: 6mm dia., 25mm Length, 170mNm RoHS: Compliant | 2 |
|
$230.9700 / $252.9400 | Buy Now |
CAD Models for BCI-52.60-B00 by ebm-papst
Part Data Attributes for BCI-52.60-B00 by ebm-papst
BCI-52.60-B00
ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|
Want to compare parts?
-
BCI-52.60-B00ebm-papstVS
-