Part Details for BCH2MR4513CF6C by Schneider Electric
Overview of BCH2MR4513CF6C by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCH2MR4513CF6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BCH2MR4513CF6C-ND
|
DigiKey | 180MM, 4.5KW, IP65, W/ KEY, BRK, Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4,648.6400 | Buy Now |
DISTI #
996-BCH2MR4513CF6C
|
Mouser Electronics | AC, DC & Servo Motors 180mm, 4.5kW, IP65, w/ key, brk, MIL con RoHS: Compliant | 0 |
|
$4,648.6400 | Order Now |
DISTI #
71243442
|
RS | 180mm 4.5kW Servo Motor IP65 With key Brake Mil Spec Connectors | Schneider Electric BCH2MR4513CF6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6,192.6700 | RFQ |