Part Details for BCH2MM1023CA6C by Schneider Electric
Overview of BCH2MM1023CA6C by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCH2MM1023CA6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BCH2MM1023CA6C-ND
|
DigiKey | 130MM, 1KW, IP65, W/ KEY, MIL CO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,234.8100 | Buy Now |
DISTI #
996-BCH2MM1023CA6C
|
Mouser Electronics | AC, DC & Servo Motors 130mm, 1kW, IP65, w/ key, MIL con RoHS: Compliant | 0 |
|
$1,149.5000 | Order Now |
DISTI #
71243385
|
RS | 130mm 1kW Servo Motor IP65 With key Mil Spec Connectors | Schneider Electric BCH2MM1023CA6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,234.8100 | RFQ |