Part Details for BCH-508H-8 by Phoenix Contact
Overview of BCH-508H-8 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-508H | Amphenol Communications Solutions | 68031-508H-B/S II HDR SR STR |
Part Details for BCH-508H-8
BCH-508H-8 CAD Models
BCH-508H-8 Part Data Attributes
|
BCH-508H-8
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
BCH-508H-8
Phoenix Contact
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |