There are no models available for this part yet.
Overview of BCF33 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF33-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF33-18E-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF33-18E-24.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BCF33 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 11000 |
|
RFQ |
CAD Models for BCF33 by Philips Semiconductors
Part Data Attributes for BCF33 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.2 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
420
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|