Part Details for BCF10-S30-RZ3X by TURCK Inc
Overview of BCF10-S30-RZ3X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BCF10-S30-RZ3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$366.4220 | Buy Now |
Part Details for BCF10-S30-RZ3X
BCF10-S30-RZ3X CAD Models
BCF10-S30-RZ3X Part Data Attributes:
|
BCF10-S30-RZ3X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BCF10-S30-RZ3X
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 62.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CABLE |