Part Details for BCE005R5V155FS by Liaoning Brother Electronics Technology Co Ltd
Overview of BCE005R5V155FS by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCE005R5V155FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCEV-5.5V-1.5F
|
TME | Supercapacitor, THT, 1.5F, 5.5VDC, ±20%, Ø19x20.5mm, -25÷70°C, EDLC Min Qty: 1 | 3894 |
|
$0.6400 / $2.0900 | Buy Now |