Part Details for BCE005R5H105FS by Liaoning Brother Electronics Technology Co Ltd
Results Overview of BCE005R5H105FS by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCE005R5H105FS Information
BCE005R5H105FS by Liaoning Brother Electronics Technology Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BCE005R5H105FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCEH-5.5V-1.0F
|
TME | Supercapacitor, THT, 1F, 5.5VDC, ±20%, Ø19x6.5mm, -25÷70°C, EDLC Min Qty: 1 | 0 |
|
$0.7600 / $2.3400 | RFQ |