Part Details for BCC10-S30-AP4X-H1141 by TURCK Inc
Results Overview of BCC10-S30-AP4X-H1141 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCC10-S30-AP4X-H1141 Information
BCC10-S30-AP4X-H1141 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-01 | Amphenol Communications Solutions | 54102-S30-01-B/S 0.100\\ | |
54102-S30-04 | Amphenol Communications Solutions | 54102-S30-04-B/S .100' HDR | |
54102-S30-00 | Amphenol Communications Solutions | 54102-S30-00-B/S .100\\ HDR TH DR15GOL |
Price & Stock for BCC10-S30-AP4X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Sensor, Barrel, Embeddable, 3-Wire Eurofast, NC, PNP | 4 |
|
$534.2000 | Buy Now |
Part Details for BCC10-S30-AP4X-H1141
BCC10-S30-AP4X-H1141 CAD Models
BCC10-S30-AP4X-H1141 Part Data Attributes
|
BCC10-S30-AP4X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BCC10-S30-AP4X-H1141
TURCK Inc
Capacitive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 71 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC, PA12-GF30, PEI | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT/NON-FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |