Part Details for BCC09FL (ALTERNATE: BCC M415-M415-3A-312-PX0534-003) by Balluff Inc
Results Overview of BCC09FL (ALTERNATE: BCC M415-M415-3A-312-PX0534-003) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCC09FL (ALTERNATE: BCC M415-M415-3A-312-PX0534-003) Information
BCC09FL (ALTERNATE: BCC M415-M415-3A-312-PX0534-003) by Balluff Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for BCC09FL (ALTERNATE: BCC M415-M415-3A-312-PX0534-003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70694645
|
RS | BCC - Connectivity Products, BCC M415-M415-3A-312-PX0534-003 | Balluff BCC09FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$25.2400 | Buy Now |