Part Details for BCC092J (BCC A314-0000-10-072-VX44W6-050) by Balluff Inc
Results Overview of BCC092J (BCC A314-0000-10-072-VX44W6-050) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCC092J (BCC A314-0000-10-072-VX44W6-050) Information
BCC092J (BCC A314-0000-10-072-VX44W6-050) by Balluff Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for BCC092J (BCC A314-0000-10-072-VX44W6-050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70684016
|
RS | BCC - Connectivity Products, BCC A314-0000-10-072-VX44W6-050 | Balluff BCC092J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$63.0800 | Buy Now |